SI-B8R051280US | |
---|---|
DigiKey Part Number | 1510-2284-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8R051280US |
Description | LED ENG LT-Q282A LNR STRP 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LT-Q282A White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 1000lm (Typ) | |
Current - Test | 450mA | |
Temperature - Test | 40°C | |
Voltage - Forward (Vf) (Typ) | 11V | |
Lumens/Watt @ Current - Test | 202 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 275.00mm L x 18.00mm W | |
Height | 5.80mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.30000 | ¥40.30 |
10 | ¥28.48800 | ¥284.88 |
400 | ¥23.88503 | ¥9,554.01 |