63PHV68M10X12.5 | |
---|---|
DigiKey Part Number | 1189-63PHV68M10X12.5TR-ND - Tape & Reel (TR) 1189-63PHV68M10X12.5CT-ND - Cut Tape (CT) 1189-63PHV68M10X12.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PHV68M10X12.5 |
Description | CAP ALUM POLY 560UF 20% 4V TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 160 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.67000 | ¥21.67 |
10 | ¥13.99800 | ¥139.98 |
50 | ¥10.80900 | ¥540.45 |
100 | ¥9.82390 | ¥982.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥8.79050 | ¥2,637.15 |
600 | ¥8.17382 | ¥4,904.29 |
1,500 | ¥7.67267 | ¥11,509.01 |
3,000 | ¥7.15142 | ¥21,454.26 |
7,500 | ¥6.84223 | ¥51,316.72 |