Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
948 In Stock | 1 : ¥16.75000 Cut Tape (CT) 400 : ¥8.85100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 63 V | 12mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 690 mA @ 100 Hz | 4.6 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.504" (12.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
512 In Stock | 1 : ¥20.28000 Cut Tape (CT) 400 : ¥10.73083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 63 V | 12mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 690 mA @ 100 Hz | 4.6 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.516" (13.10mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,564 In Stock | 1 : ¥19.79000 Cut Tape (CT) 400 : ¥6.34208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 63 V | 19mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 135 mA @ 100 Hz | 2.7 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.504" (12.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1 In Stock | 1 : ¥19.54000 Cut Tape (CT) 250 : ¥10.33352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 150 µF | ±20% | 63 V | 15mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 525 mA @ 100 Hz | 3.5 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.661" (16.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |