50TZV100M8X10.5 | |
---|---|
DigiKey Part Number | 1189-1651-2-ND - Tape & Reel (TR) 1189-1651-1-ND - Cut Tape (CT) 1189-1651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TZV100M8X10.5 |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TZV100M8X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥3.67000 | ¥36.70 |
50 | ¥2.71740 | ¥135.87 |
100 | ¥2.41530 | ¥241.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.90468 | ¥952.34 |
1,000 | ¥1.74762 | ¥1,747.62 |
2,500 | ¥1.58334 | ¥3,958.35 |
5,000 | ¥1.48573 | ¥7,428.65 |
12,500 | ¥1.40637 | ¥17,579.62 |
25,000 | ¥1.32402 | ¥33,100.50 |
50,000 | ¥1.27531 | ¥63,765.50 |