50PEV22M6.3X6.1 | |
---|---|
DigiKey Part Number | 1189-3802-2-ND - Tape & Reel (TR) 1189-3802-1-ND - Cut Tape (CT) 1189-3802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PEV22M6.3X6.1 |
Description | CAP ALUM HYB 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PEV22M6.3X6.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥10.10600 | ¥101.06 |
50 | ¥7.80420 | ¥390.21 |
100 | ¥7.09160 | ¥709.16 |
500 | ¥5.90072 | ¥2,950.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.53899 | ¥5,538.99 |
3,000 | ¥5.16268 | ¥15,488.04 |
5,000 | ¥4.93948 | ¥24,697.40 |
10,000 | ¥4.75934 | ¥47,593.40 |