35ZLH330MEFC10X12.5 | |
---|---|
DigiKey Part Number | 1189-1891-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLH330MEFC10X12.5 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLH330MEFC10X12.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 731.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.33 A @ 100 kHz | |
Impedance | 39 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.11200 | ¥31.12 |
50 | ¥2.29220 | ¥114.61 |
100 | ¥2.03270 | ¥203.27 |
500 | ¥1.59122 | ¥795.61 |
1,000 | ¥1.45502 | ¥1,455.02 |
3,000 | ¥1.31256 | ¥3,937.68 |
5,000 | ¥1.22774 | ¥6,138.70 |