35TZV22M6.3X6.1 | |
---|---|
DigiKey Part Number | 1189-4101-2-ND - Tape & Reel (TR) 1189-4101-1-ND - Cut Tape (CT) 1189-4101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TZV22M6.3X6.1 |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TZV22M6.3X6.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.24900 | ¥22.49 |
50 | ¥1.64200 | ¥82.10 |
100 | ¥1.44900 | ¥144.90 |
500 | ¥1.11768 | ¥558.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.01506 | ¥1,015.06 |
3,000 | ¥0.90748 | ¥2,722.44 |
5,000 | ¥0.84331 | ¥4,216.55 |
10,000 | ¥0.79111 | ¥7,911.10 |
25,000 | ¥0.73678 | ¥18,419.50 |
50,000 | ¥0.70461 | ¥35,230.50 |
100,000 | ¥0.67856 | ¥67,856.00 |