35MU105MB13225 | |
---|---|
DigiKey Part Number | 1189-2529-2-ND - Tape & Reel (TR) 1189-2529-1-ND - Cut Tape (CT) 1189-2529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35MU105MB13225 |
Description | CAP FILM 1UF 20% 35VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 35V Acrylic, Metallized 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 35MU105MB13225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 35V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥34.03700 | ¥340.37 |
50 | ¥30.86940 | ¥1,543.47 |
100 | ¥25.48720 | ¥2,548.72 |
500 | ¥22.16240 | ¥11,081.20 |
1,000 | ¥20.57944 | ¥20,579.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.18366 | ¥40,367.32 |
4,000 | ¥19.78792 | ¥79,151.68 |