25MU105MA23216 | |
---|---|
DigiKey Part Number | 1189-2520-2-ND - Tape & Reel (TR) 1189-2520-1-ND - Cut Tape (CT) 1189-2520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25MU105MA23216 |
Description | CAP FILM 1UF 20% 25VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 25V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 25MU105MA23216 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 25V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥25.65500 | ¥256.55 |
50 | ¥23.17540 | ¥1,158.77 |
100 | ¥19.94090 | ¥1,994.09 |
500 | ¥15.62960 | ¥7,814.80 |
1,000 | ¥14.55177 | ¥14,551.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.01282 | ¥28,025.64 |
4,000 | ¥13.74334 | ¥54,973.36 |