16TZV22M4X6.1 | |
---|---|
DigiKey Part Number | 1189-1539-2-ND - Tape & Reel (TR) 1189-1539-1-ND - Cut Tape (CT) 1189-1539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TZV22M4X6.1 |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TZV22M4X6.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 28.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥1.97000 | ¥19.70 |
50 | ¥1.43680 | ¥71.84 |
100 | ¥1.26350 | ¥126.35 |
500 | ¥0.96712 | ¥483.56 |
1,000 | ¥0.87508 | ¥875.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.87504 | ¥1,750.08 |
4,000 | ¥0.77835 | ¥3,113.40 |
6,000 | ¥0.72062 | ¥4,323.72 |
10,000 | ¥0.67356 | ¥6,735.60 |
50,000 | ¥0.59567 | ¥29,783.50 |
100,000 | ¥0.57215 | ¥57,215.00 |