28S208-272N5 | |
---|---|
DigiKey Part Number | 1868-1158-ND |
Manufacturer | |
Manufacturer Product Number | 28S208-272N5 |
Description | CONN QMA PLUG R/A 50OHM SOLDER |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.10000 | ¥71.10 |
10 | ¥64.02000 | ¥640.20 |
25 | ¥60.31240 | ¥1,507.81 |
50 | ¥58.76420 | ¥2,938.21 |
100 | ¥57.21820 | ¥5,721.82 |
250 | ¥51.03248 | ¥12,758.12 |
500 | ¥47.93968 | ¥23,969.84 |
1,000 | ¥42.37244 | ¥42,372.44 |