302A10089X | |
---|---|
DigiKey Part Number | 302A10089X-ND |
Manufacturer | |
Manufacturer Product Number | 302A10089X |
Description | CONN D-SUB RCPT 9POS PNL MNT IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 26-28 AWG, Stranded | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥20.65800 | ¥206.58 |
25 | ¥19.56640 | ¥489.16 |
50 | ¥19.11240 | ¥955.62 |
100 | ¥18.20280 | ¥1,820.28 |
250 | ¥15.92752 | ¥3,981.88 |
500 | ¥15.47238 | ¥7,736.19 |
1,000 | ¥13.19703 | ¥13,197.03 |
2,500 | ¥12.28691 | ¥30,717.28 |