19K109-K00L5

DigiKey Part Number
1868-1099-ND
Manufacturer
Manufacturer Product Number
19K109-K00L5
Description
ADAPT SMP JACK - SMP JACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
-
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMP Jack, Female Socket
Convert To (Adapter End)
SMP Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
26.5 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 155°C
Base Product Number
All prices are in CNY
1868-1099-ND
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.11000¥92.11
10¥82.90000¥829.00
25¥78.09560¥1,952.39
50¥76.09240¥3,804.62
100¥74.08920¥7,408.92
250¥66.07968¥16,519.92
500¥62.07490¥31,037.45
1,000¥54.86629¥54,866.29
Manufacturers Standard Package