119S641-500N5

DigiKey Part Number
119S641-500N5-ND
Manufacturer
Manufacturer Product Number
119S641-500N5
Description
PSMP BULKHEAD PLUG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PSMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
Bulkhead
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
10 GHz
Number of Ports
1
Features
Smooth Bore
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
480 V
Mating Cycles
1000
Insertion Loss
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.88000¥46.88
10¥42.54300¥425.43
25¥40.29040¥1,007.26
50¥39.35280¥1,967.64
100¥37.47940¥3,747.94
300¥32.79433¥9,838.30
500¥31.85748¥15,928.74
1,000¥27.17256¥27,172.56
2,500¥25.29861¥63,246.53
Manufacturers Standard Package