119S641-500N5 | |
---|---|
DigiKey Part Number | 119S641-500N5-ND |
Manufacturer | |
Manufacturer Product Number | 119S641-500N5 |
Description | PSMP BULKHEAD PLUG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PSMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Bulkhead | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 480 V | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.88000 | ¥46.88 |
10 | ¥42.54300 | ¥425.43 |
25 | ¥40.29040 | ¥1,007.26 |
50 | ¥39.35280 | ¥1,967.64 |
100 | ¥37.47940 | ¥3,747.94 |
300 | ¥32.79433 | ¥9,838.30 |
500 | ¥31.85748 | ¥15,928.74 |
1,000 | ¥27.17256 | ¥27,172.56 |
2,500 | ¥25.29861 | ¥63,246.53 |