041016060

DigiKey Part Number
902-1003-ND
Manufacturer
Manufacturer Product Number
041016060
Description
BOX ALUM GRAY 6.3"L X 3.94"W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 6.299" L x 3.937" W (160.00mm x 100.00mm) X 2.402" (61.00mm)
Datasheet
 Datasheet
EDA/CAD Models
041016060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.299" L x 3.937" W (160.00mm x 100.00mm)
Height
2.402" (61.00mm)
Area (L x W)
24.8in² (160cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.118" (3.00mm)
Features
PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.5 lbs (680.4 g)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥424.21000¥424.21
5¥397.70600¥1,988.53
10¥371.18900¥3,711.89
25¥364.55560¥9,113.89
50¥357.92780¥17,896.39
100¥352.62540¥35,262.54
250¥344.67148¥86,167.87
Manufacturers Standard Package