YQ5LAM10ETR | |
---|---|
DigiKey Part Number | 846-YQ5LAM10ETR-ND - Tape & Reel (TR) 846-YQ5LAM10ETRCT-ND - Cut Tape (CT) 846-YQ5LAM10ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ5LAM10ETR |
Description | TRENCH MOS STRUCTURE, 100V, 5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.91100 | ¥59.11 |
25 | ¥5.55320 | ¥138.83 |
100 | ¥4.53100 | ¥453.10 |
250 | ¥4.20900 | ¥1,052.25 |
500 | ¥3.58210 | ¥1,791.05 |
1,000 | ¥2.86571 | ¥2,865.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.59703 | ¥7,791.09 |
6,000 | ¥2.41793 | ¥14,507.58 |
15,000 | ¥2.32837 | ¥34,925.55 |
30,000 | ¥2.23881 | ¥67,164.30 |