YQ2LAM10BTR | |
---|---|
DigiKey Part Number | 846-YQ2LAM10BTR-ND - Tape & Reel (TR) 846-YQ2LAM10BTRCT-ND - Cut Tape (CT) 846-YQ2LAM10BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ2LAM10BTR |
Description | TRENCH MOS STRUCTURE, 100V, 2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 100 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.79300 | ¥37.93 |
25 | ¥3.54000 | ¥88.50 |
100 | ¥2.83240 | ¥283.24 |
250 | ¥2.63008 | ¥657.52 |
500 | ¥2.22552 | ¥1,112.76 |
1,000 | ¥1.71971 | ¥1,719.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.56799 | ¥4,703.97 |
6,000 | ¥1.46683 | ¥8,800.98 |
15,000 | ¥1.36567 | ¥20,485.05 |
30,000 | ¥1.29486 | ¥38,845.80 |