UM2222AU3T106 | |
---|---|
DigiKey Part Number | 846-UM2222AU3T106TR-ND - Tape & Reel (TR) 846-UM2222AU3T106CT-ND - Cut Tape (CT) 846-UM2222AU3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UM2222AU3T106 |
Description | TRANS NPN 40V 0.6A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.56100 | ¥25.61 |
100 | ¥1.29220 | ¥129.22 |
500 | ¥1.05398 | ¥526.99 |
1,000 | ¥0.78190 | ¥781.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46243 | ¥1,387.29 |
6,000 | ¥0.44213 | ¥2,652.78 |
9,000 | ¥0.42075 | ¥3,786.75 |