UDZVFHTE-174.7B | |
---|---|
DigiKey Part Number | UDZVFHTE-174.7BTR-ND - Tape & Reel (TR) UDZVFHTE-174.7BCT-ND - Cut Tape (CT) UDZVFHTE-174.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-174.7B |
Description | DIODE ZENER 4.65V 200MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.65 V 200 mW ±2.15% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-174.7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.15% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.94600 | ¥19.46 |
100 | ¥0.94820 | ¥94.82 |
500 | ¥0.79126 | ¥395.63 |
1,000 | ¥0.54973 | ¥549.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33480 | ¥1,004.40 |
6,000 | ¥0.31056 | ¥1,863.36 |
9,000 | ¥0.26672 | ¥2,400.48 |