UDZLVTE-1762 | |
---|---|
DigiKey Part Number | UDZLVTE-1762TR-ND - Tape & Reel (TR) UDZLVTE-1762CT-ND - Cut Tape (CT) UDZLVTE-1762DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZLVTE-1762 |
Description | DIODE ZENER 62V 200MW SOD323FL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 200 mW Surface Mount SOD-323FL |
Datasheet | Datasheet |
EDA/CAD Models | UDZLVTE-1762 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 200 µA @ 47 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323FL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.64200 | ¥16.42 |
100 | ¥0.80290 | ¥80.29 |
500 | ¥0.66942 | ¥334.71 |
1,000 | ¥0.46517 | ¥465.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28340 | ¥850.20 |
6,000 | ¥0.26289 | ¥1,577.34 |
9,000 | ¥0.22577 | ¥2,031.93 |