62 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,974 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.32070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 500 mW | 185 Ohms | 100 nA @ 47 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
23,550 In Stock | 1 : ¥2.05000 Cut Tape (CT) 5,000 : ¥0.34831 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 62 V | ±5% | 1.3 W | 125 Ohms | 5 µA @ 47.1 V | 1.2 V @ 200 mA | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
7,904 In Stock 4,000 Factory | 1 : ¥2.38000 Bulk | - | Bulk | Active | 62 V | ±5% | 5 W | 42 Ohms | 500 nA @ 47.1 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
138,202 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.98518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 500 mW | 185 Ohms | 100 nA @ 47 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
16,274 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,500 : ¥0.79678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 3 W | 100 Ohms | 1 µA @ 47.1 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
17,358 In Stock | 1 : ¥3.20000 Cut Tape (CT) 7,500 : ¥0.69652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 3 W | 100 Ohms | 1 µA @ 47.1 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
7,897 In Stock This product has a maximum purchase limit | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±6.45% | 1 W | 220 Ohms | 5 µA @ 47 V | - | 150°C | - | - | Surface Mount | SOD-123F | PMDU | |||
11,173 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,500 : ¥1.50497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±6.45% | 1.25 W | 80 Ohms | 1 µA @ 47 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
25,471 In Stock | 1 : ¥6.90000 Cut Tape (CT) 5,000 : ¥2.49627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 1.5 W | 100 Ohms | 1 µA @ 47.1 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
10,293 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.20399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±6% | 225 mW | 215 Ohms | 50 nA @ 43.4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
1,792 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.20992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±2% | 250 mW | 215 Ohms | 50 nA @ 43.4 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
4,969 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 300 mW | 215 Ohms | 50 nA @ 43.4 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
25,670 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.15155 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 62 V | ±5% | 500 mW | 150 Ohms | 100 nA @ 47 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
11,075 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,500 : ¥0.30787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 500 mW | 150 Ohms | 100 nA @ 47 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
8,674 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.29996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±2% | 300 mW | 215 Ohms | 50 nA @ 43.4 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
23,002 In Stock | 1 : ¥2.05000 Cut Tape (CT) 5,000 : ¥0.35478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 62 V | ±5% | 1.3 W | 125 Ohms | 5 µA @ 47.1 V | 1.2 V @ 200 mA | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
12,391 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.36432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 500 mW | 185 Ohms | 100 nA @ 47 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
20,688 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.26151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 300 mW | 215 Ohms | 50 nA @ 43.4 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
14,700 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.36651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 500 mW | 185 Ohms | 100 nA @ 47 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
1,570 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.15210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 375 mW | 140 Ohms | 50 nA @ 43.4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TA) | - | - | Surface Mount | SOD-123F | SOD-123F | |||
25,804 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.99339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | - | 800 mW | 80 Ohms | 1 µA @ 47 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
12,310 In Stock | 1 : ¥2.46000 Cut Tape (CT) 2,500 : ¥0.41781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±2% | 500 mW | 150 Ohms | 100 nA @ 47 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
3,824 In Stock | 1 : ¥2.55000 Cut Tape (CT) 4,000 : ¥1.02110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 62 V | ±5% | 5 W | 42 Ohms | 500 nA @ 47.1 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | Axial | Axial | ||
11,329 In Stock | 1 : ¥2.96000 Cut Tape (CT) 7,500 : ¥0.63010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 1.5 W | 100 Ohms | 1 µA @ 47.1 V | 1.5 V @ 200 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
3,846 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.33458 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 62 V | ±5% | 1.3 W | 125 Ohms | 500 nA @ 47 V | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) |