TLR377YG-CTR | |
---|---|
DigiKey Part Number | 846-TLR377YG-CTR-ND - Tape & Reel (TR) 846-TLR377YG-CTRCT-ND - Cut Tape (CT) 846-TLR377YG-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR377YG-CTR |
Description | TLR SERIES, AUTOMOTIVE HIGH PREC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Push-Pull, Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 645µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.97800 | ¥119.78 |
25 | ¥11.29680 | ¥282.42 |
100 | ¥9.62600 | ¥962.60 |
250 | ¥9.03800 | ¥2,259.50 |
500 | ¥7.90834 | ¥3,954.17 |
1,000 | ¥6.55266 | ¥6,552.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.59293 | ¥16,778.79 |