TDZVTR7.5

DigiKey Part Number
TDZVTR7.5TR-ND - Tape & Reel (TR)
TDZVTR7.5CT-ND - Cut Tape (CT)
TDZVTR7.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZVTR7.5
Description
DIODE ZENER 7.55V 500MW TUMD2M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 7.55 V 500 mW ±10% Surface Mount TUMD2M
Datasheet
 Datasheet
EDA/CAD Models
TDZVTR7.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 4.5 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TUMD2M
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.38900¥23.89
100¥1.43260¥143.26
500¥1.32666¥663.33
1,000¥0.90214¥902.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.67061¥2,011.83
6,000¥0.65676¥3,940.56
Manufacturers Standard Package