SML-D12M8WT86C | |
---|---|
DigiKey Part Number | SML-D12M8WT86CTR-ND - Tape & Reel (TR) SML-D12M8WT86CCT-ND - Cut Tape (CT) SML-D12M8WT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D12M8WT86C |
Description | LED YLW-GRN 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D12M8WT86C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.19300 | ¥21.93 |
100 | ¥0.98440 | ¥98.44 |
500 | ¥0.88956 | ¥444.78 |
1,000 | ¥0.73068 | ¥730.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63538 | ¥1,906.14 |
6,000 | ¥0.57185 | ¥3,431.10 |
15,000 | ¥0.50830 | ¥7,624.50 |
30,000 | ¥0.47654 | ¥14,296.20 |
75,000 | ¥0.42888 | ¥32,166.00 |
150,000 | ¥0.41300 | ¥61,950.00 |