SML-211DTT86 | |
---|---|
DigiKey Part Number | 846-SML-211DTT86TR-ND - Tape & Reel (TR) 846-SML-211DTT86CT-ND - Cut Tape (CT) 846-SML-211DTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-211DTT86 |
Description | LED ORANGE CLEAR 2012 SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-211DTT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥2.57600 | ¥25.76 |
100 | ¥1.48090 | ¥148.09 |
1,000 | ¥1.15914 | ¥1,159.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06254 | ¥3,187.62 |
6,000 | ¥0.96595 | ¥5,795.70 |
15,000 | ¥0.90155 | ¥13,523.25 |
30,000 | ¥0.86936 | ¥26,080.80 |
75,000 | ¥0.83716 | ¥62,787.00 |