SLI-570DT3F | |
---|---|
DigiKey Part Number | 846-SLI-570DT3F-ND |
Manufacturer | |
Manufacturer Product Number | SLI-570DT3F |
Description | LED ORANGE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Orange 611nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLI-570DT3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.59600 | ¥35.96 |
100 | ¥2.38120 | ¥238.12 |
1,000 | ¥1.83864 | ¥1,838.64 |
2,000 | ¥1.66144 | ¥3,322.88 |
5,000 | ¥1.55067 | ¥7,753.35 |
10,000 | ¥1.49530 | ¥14,953.00 |
25,000 | ¥1.47314 | ¥36,828.50 |