SCT3060ARHRC15 | |
---|---|
DigiKey Part Number | 846-SCT3060ARHRC15-ND |
Manufacturer | |
Manufacturer Product Number | SCT3060ARHRC15 |
Description | 650V, 39A, 4-PIN THD, TRENCH-STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 39A (Tc) 165W Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 13A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 6.67mA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 18 V | |
Vgs (Max) | +22V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 852 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 165W | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.02000 | ¥120.02 |
10 | ¥105.73800 | ¥1,057.38 |
450 | ¥82.87336 | ¥37,293.01 |