RSX301LAM30TFTR | |
---|---|
DigiKey Part Number | RSX301LAM30TFTR-ND - Tape & Reel (TR) RSX301LAM30TFCT-ND - Cut Tape (CT) RSX301LAM30TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX301LAM30TFTR |
Description | DIODE SCHOTTKY 30V 3A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RSX301LAM30TFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.49900 | ¥44.99 |
100 | ¥3.11560 | ¥311.56 |
500 | ¥2.60332 | ¥1,301.66 |
1,000 | ¥2.21558 | ¥2,215.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.97325 | ¥5,919.75 |
6,000 | ¥1.86941 | ¥11,216.46 |
9,000 | ¥1.73094 | ¥15,578.46 |
30,000 | ¥1.71380 | ¥51,414.00 |