RSR025N03TL | |
---|---|
DigiKey Part Number | RSR025N03TLTR-ND - Tape & Reel (TR) RSR025N03TLCT-ND - Cut Tape (CT) RSR025N03TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSR025N03TL |
Description | MOSFET N-CH 30V 2.5A TSMT3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.5A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RSR025N03TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.1 nC @ 5 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 165 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.26100 | ¥42.61 |
100 | ¥2.94810 | ¥294.81 |
500 | ¥2.46310 | ¥1,231.55 |
1,000 | ¥2.09621 | ¥2,096.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86691 | ¥5,600.73 |
6,000 | ¥1.76867 | ¥10,612.02 |
9,000 | ¥1.63766 | ¥14,738.94 |
30,000 | ¥1.62144 | ¥48,643.20 |