RSR020P05TL | |
---|---|
DigiKey Part Number | RSR020P05TLTR-ND - Tape & Reel (TR) RSR020P05TLCT-ND - Cut Tape (CT) RSR020P05TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSR020P05TL |
Description | MOSFET P-CH 45V 2A TSMT3 |
Customer Reference | |
Detailed Description | P-Channel 45 V 2A (Ta) 540mW (Ta) Surface Mount TSMT3 |
EDA/CAD Models | RSR020P05TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 540mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.31593 | ¥6,947.79 |
6,000 | ¥2.19404 | ¥13,164.24 |
9,000 | ¥2.03152 | ¥18,283.68 |
30,000 | ¥2.01140 | ¥60,342.00 |