RSR020P05FRATL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 9,000
Unit Price: ¥5.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 26,364
Unit Price: ¥3.78000
Datasheet

RSR020P05FRATL

DigiKey Part Number
846-RSR020P05FRATLTR-ND - Tape & Reel (TR)
846-RSR020P05FRATLCT-ND - Cut Tape (CT)
846-RSR020P05FRATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSR020P05FRATL
Description
MOSFET P-CH 45V 2A TSMT3
Customer Reference
Detailed Description
P-Channel 45 V 2A (Ta) 540mW (Ta) Surface Mount TSMT3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
45 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
190mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.5 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
500 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
540mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TSMT3
Package / Case
Base Product Number