RSR020P03TL | |
---|---|
DigiKey Part Number | RSR020P03TLTR-ND - Tape & Reel (TR) RSR020P03TLCT-ND - Cut Tape (CT) RSR020P03TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSR020P03TL |
Description | MOSFET P-CH 30V 2A TSMT3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 2A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 4.3 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 370 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |