RQ5E020SPTL | |
---|---|
DigiKey Part Number | RQ5E020SPTLTR-ND - Tape & Reel (TR) RQ5E020SPTLCT-ND - Cut Tape (CT) RQ5E020SPTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5E020SPTL |
Description | MOSFET P-CH 30V 2A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.3 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 370 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.94100 | ¥39.41 |
100 | ¥2.73800 | ¥273.80 |
500 | ¥2.13766 | ¥1,068.83 |
1,000 | ¥1.73761 | ¥1,737.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.55327 | ¥4,659.81 |
6,000 | ¥1.47430 | ¥8,845.80 |
9,000 | ¥1.36899 | ¥12,320.91 |
30,000 | ¥1.33740 | ¥40,122.00 |