RS6G100BGTB1 | |
---|---|
DigiKey Part Number | 846-RS6G100BGTB1TR-ND - Tape & Reel (TR) 846-RS6G100BGTB1CT-ND - Cut Tape (CT) 846-RS6G100BGTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS6G100BGTB1 |
Description | NCH 40V 100A, HSOP8, POWER MOSFE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 3W (Ta), 59W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1510 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 59W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.24900 | ¥122.49 |
100 | ¥9.75000 | ¥975.00 |
500 | ¥8.25004 | ¥4,125.02 |
1,000 | ¥7.00001 | ¥7,000.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.18816 | ¥15,470.40 |