RQ3E100ATTB | |
---|---|
DigiKey Part Number | RQ3E100ATTBTR-ND - Tape & Reel (TR) RQ3E100ATTBCT-ND - Cut Tape (CT) RQ3E100ATTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E100ATTB |
Description | MOSFET P-CH 30V 10A/31A 8HSMT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Ta), 31A (Tc) 2W (Ta) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.64000 | ¥56.40 |
100 | ¥4.38810 | ¥438.81 |
500 | ¥3.71936 | ¥1,859.68 |
1,000 | ¥3.02983 | ¥3,029.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.85225 | ¥8,556.75 |
6,000 | ¥2.71643 | ¥16,298.58 |
9,000 | ¥2.59105 | ¥23,319.45 |
30,000 | ¥2.58609 | ¥77,582.70 |