RLD84PZJ2-00A | |
---|---|
DigiKey Part Number | 846-RLD84PZJ2-00A-ND |
Manufacturer | |
Manufacturer Product Number | RLD84PZJ2-00A |
Description | 840NM INVISIBLE SINGLE MODE LASE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 842nm 220mW 2.8V 350mA Radial, Can - 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 842nm | |
Voltage - Input | 2.8V | |
Current Rating (Amps) | 350mA | |
Power (Watts) | 220mW | |
Package / Case | Radial, Can - 3 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.51000 | ¥266.51 |
10 | ¥244.41000 | ¥2,444.10 |