Laser Diodes, Modules

Results: 9
Wavelength
790nm792nm822nm842nm852nm942nm
Voltage - Input
2.2V2.3V2.7V2.8V
Current Rating (Amps)
60mA63mA350mA370mA
Power (Watts)
4.5mW20mW220mW285mW
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Voltage - Input
Current Rating (Amps)
Power (Watts)
Package / Case
RLDx-00A
RLD78MZA6-00A
780NM INVISIBLE MULTI MODE LASER
Rohm Semiconductor
141
In Stock
1 : ¥169.09000
Tray
-
Tray
Active
790nm
2.3V
60mA
4.5mW
Radial, Can - 3 Lead
RLDx-00A
RLD78MZM7-00A
780NM INFRARED SINGLE MODE LASER
Rohm Semiconductor
410
In Stock
1 : ¥190.94000
Tray
-
Tray
Active
792nm
2.2V
63mA
20mW
Radial, Can - 3 Lead
RLD94PZJ5-00A
RLD94PZJ5-00A
RLD94PZJ5 IS 940NM MULTI MODE LA
Rohm Semiconductor
417
In Stock
1 : ¥366.57000
Tray
-
Tray
Active
942nm
2.7V
370mA
285mW
Radial, Can - 3 Lead
RLDx-00A
RLD85NZJ4-00A
850NM INVISIBLE SINGLE MODE LASE
Rohm Semiconductor
86
In Stock
1 : ¥473.94000
Tray
-
Tray
Active
852nm
2.8V
350mA
220mW
Radial, Can - 3 Lead
RLDx-00A
RLD78NZM7-00A
780NM INVISIBLE SINGLE MODE LASE
Rohm Semiconductor
447
In Stock
1 : ¥134.23000
Tray
-
Tray
Active
792nm
2.2V
63mA
20mW
Radial, Can - 3 Lead
RLDx-00A
RLD82NZJ1-00A
820NM INVISIBLE SINGLE MODE LASE
Rohm Semiconductor
355
In Stock
1 : ¥266.51000
Tray
-
Tray
Active
822nm
2.8V
350mA
220mW
Radial, Can - 3 Lead
RLDx-00A
RLD84NZJ2-00A
840NM INVISIBLE SINGLE MODE LASE
Rohm Semiconductor
109
In Stock
1 : ¥379.15000
Tray
-
Tray
Active
842nm
2.8V
350mA
220mW
Radial, Can - 3 Lead
RLDx-00A
RLD82PZJ1-00A
820NM INVISIBLE SINGLE MODE LASE
Rohm Semiconductor
4
In Stock
1 : ¥473.94000
Tray
-
Tray
Active
822nm
2.8V
350mA
220mW
Radial, Can - 3 Lead
RLDx-00A
RLD78PZM7-00A
780NM INVISIBLE SINGLE MODE LASE
Rohm Semiconductor
1
In Stock
1 : ¥190.94000
Tray
-
Tray
Active
792nm
2.2V
63mA
20mW
Radial, Can - 3 Lead
Showing
of 9

Laser Diodes, Modules


Laser Diodes and Modules are semiconductor devices that can emit a beam of high intensity focused radiation, typically in the infrared, visible or ultraviolet wavelength ranges of the electromagnetic spectrum, coherently (light waves of the same wavelength, phase and direction). With power ranges from less than 1 milliwatt to multiple watts of peak optical power, and a wide range of input voltage, current and case sizes, there are items for nearly all applications.