RFVS8TJ6SGC9 | |
---|---|
DigiKey Part Number | 846-RFVS8TJ6SGC9-ND |
Manufacturer | |
Manufacturer Product Number | RFVS8TJ6SGC9 |
Description | DIODE GEN PURP 600V 8A TO220ACFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220ACFP |
Datasheet | Datasheet |
EDA/CAD Models | RFVS8TJ6SGC9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220ACFP | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥8.71100 | ¥87.11 |
100 | ¥6.77390 | ¥677.39 |
500 | ¥5.74144 | ¥2,870.72 |
1,000 | ¥4.67704 | ¥4,677.04 |
2,000 | ¥4.40288 | ¥8,805.76 |
5,000 | ¥4.19321 | ¥20,966.05 |
10,000 | ¥3.99969 | ¥39,996.90 |