RFN5BM6SFHTL | |
---|---|
DigiKey Part Number | RFN5BM6SFHTLTR-ND - Tape & Reel (TR) RFN5BM6SFHTLCT-ND - Cut Tape (CT) RFN5BM6SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN5BM6SFHTL |
Description | DIODE GEN PURP 600V 5A TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RFN5BM6SFHTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.78100 | ¥67.81 |
100 | ¥5.27640 | ¥527.64 |
500 | ¥4.47220 | ¥2,236.10 |
1,000 | ¥3.64302 | ¥3,643.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.42950 | ¥8,573.75 |
5,000 | ¥3.26619 | ¥16,330.95 |
12,500 | ¥3.11543 | ¥38,942.88 |
25,000 | ¥3.10946 | ¥77,736.50 |