RFN5BM3STL | |
---|---|
DigiKey Part Number | RFN5BM3STLTR-ND - Tape & Reel (TR) RFN5BM3STLCT-ND - Cut Tape (CT) RFN5BM3STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN5BM3STL |
Description | DIODE GEN PURP 350V 5A TO252 |
Customer Reference | |
Detailed Description | Diode 350 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RFN5BM3STL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 350 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 350 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |