RFN10BM6SFHTL | |
---|---|
DigiKey Part Number | RFN10BM6SFHTLTR-ND - Tape & Reel (TR) RFN10BM6SFHTLCT-ND - Cut Tape (CT) RFN10BM6SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN10BM6SFHTL |
Description | DIODE GEN PURP 600V 10A TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥9.58100 | ¥95.81 |
100 | ¥7.45290 | ¥745.29 |
500 | ¥6.31712 | ¥3,158.56 |
1,000 | ¥5.14599 | ¥5,145.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.84431 | ¥12,110.77 |
5,000 | ¥4.61361 | ¥23,068.05 |
12,500 | ¥4.40068 | ¥55,008.50 |