RD3U080AAFRATL | |
---|---|
DigiKey Part Number | 846-RD3U080AAFRATLTR-ND - Tape & Reel (TR) 846-RD3U080AAFRATLCT-ND - Cut Tape (CT) 846-RD3U080AAFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3U080AAFRATL |
Description | 250V 8A TO-252, AUTOMOTIVE POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 8A (Tc) 85W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1440 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥14.44100 | ¥144.41 |
100 | ¥11.49620 | ¥1,149.62 |
500 | ¥9.72764 | ¥4,863.82 |
1,000 | ¥8.25373 | ¥8,253.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.84108 | ¥19,602.70 |
5,000 | ¥7.54629 | ¥37,731.45 |