RBR3LAM40CTR | |
---|---|
DigiKey Part Number | 846-RBR3LAM40CTR-ND - Tape & Reel (TR) 846-RBR3LAM40CCT-ND - Cut Tape (CT) 846-RBR3LAM40CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3LAM40CTR |
Description | DIODE SCHOTTKY 40V 3A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.96210 | ¥196.21 |
500 | ¥1.53178 | ¥765.89 |
1,000 | ¥1.24502 | ¥1,245.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11298 | ¥3,338.94 |
6,000 | ¥1.05638 | ¥6,338.28 |
9,000 | ¥0.98093 | ¥8,828.37 |
30,000 | ¥0.95830 | ¥28,749.00 |
75,000 | ¥0.93387 | ¥70,040.25 |