RBR10BM40ATL | |
---|---|
DigiKey Part Number | 846-RBR10BM40ATLTR-ND - Tape & Reel (TR) 846-RBR10BM40ATLCT-ND - Cut Tape (CT) 846-RBR10BM40ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR10BM40ATL |
Description | DIODE ARR SCHOTT 40V 10A TO252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.82100 | ¥58.21 |
100 | ¥4.52770 | ¥452.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.94279 | ¥7,356.98 |
5,000 | ¥2.80266 | ¥14,013.30 |
12,500 | ¥2.67331 | ¥33,416.38 |
25,000 | ¥2.66819 | ¥66,704.75 |