RB706WM-40TL | |
---|---|
DigiKey Part Number | 846-RB706WM-40TLTR-ND - Tape & Reel (TR) 846-RB706WM-40TLCT-ND - Cut Tape (CT) 846-RB706WM-40TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB706WM-40TL |
Description | DIODE ARR SCHOTT 40V 30MA EMD3F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 30mA Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Operating Temperature - Junction | 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMD3F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.16580 | ¥116.58 |
500 | ¥0.95102 | ¥475.51 |
1,000 | ¥0.70563 | ¥705.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41733 | ¥1,251.99 |
6,000 | ¥0.39900 | ¥2,394.00 |
9,000 | ¥0.37970 | ¥3,417.30 |