RB557WMFHTL | |
---|---|
DigiKey Part Number | 846-RB557WMFHTLTR-ND - Tape & Reel (TR) 846-RB557WMFHTLCT-ND - Cut Tape (CT) 846-RB557WMFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB557WMFHTL |
Description | DIODE ARR SCHOTT 30V 100MA EMD3F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 100mA Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMD3F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92136 | ¥2,764.08 |
6,000 | ¥0.88309 | ¥5,298.54 |
9,000 | ¥0.79478 | ¥7,153.02 |
30,000 | ¥0.78300 | ¥23,490.00 |
75,000 | ¥0.73591 | ¥55,193.25 |