RB557WMTL

DigiKey Part Number
846-RB557WMTLTR-ND - Tape & Reel (TR)
846-RB557WMTLCT-ND - Cut Tape (CT)
846-RB557WMTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB557WMTL
Description
DIODE ARR SCHOTT 30V 100MA EMD3F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 100mA Surface Mount SC-89, SOT-490
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
490 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
EMD3F
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥2.81600¥28.16
100¥1.41870¥141.87
500¥1.25724¥628.62
1,000¥0.97844¥978.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.87571¥2,627.13
6,000¥0.85615¥5,136.90
9,000¥0.75829¥6,824.61
30,000¥0.74851¥22,455.30
75,000¥0.63599¥47,699.25
Manufacturers Standard Package