RB055L-60TE25 | |
---|---|
DigiKey Part Number | RB055L-60TE25TR-ND - Tape & Reel (TR) RB055L-60TE25CT-ND - Cut Tape (CT) RB055L-60TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB055L-60TE25 |
Description | DIODE SCHOTTKY 60V 3A PMDS |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDS |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.54596 | ¥2,318.94 |
3,000 | ¥1.38202 | ¥4,146.06 |
7,500 | ¥1.31173 | ¥9,837.98 |
10,500 | ¥1.21803 | ¥12,789.31 |
37,500 | ¥1.18993 | ¥44,622.38 |