RB-D630Q466TB100 | |
---|---|
DigiKey Part Number | 846-RB-D630Q466TB100-ND |
Manufacturer | |
Manufacturer Product Number | RB-D630Q466TB100 |
Description | ML630Q466 EVAL BRD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ML630Q466 Lapis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | - | |
Utilized IC / Part | ML630Q466 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,888.04000 | ¥1,888.04 |